Lapp Cat5 Ethernet Cable, 100 m, Green Unterminated, Tin Plated Copper Alloy Braid PVC

Subtotal (1 reel of 100 units)*

₩542,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
한팩당*
1 +₩542,300.00₩5,424.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-1951
제조사 부품 번호:
2170893
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Gender B

Unterminated

Jacket Colour

Green

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EN 50173-3 ISO/IEC 24702

Voltage

48V ac

COO (Country of Origin):
DE

Lapp Ethernet Cable, 100m Cable Length, Cat5 Performance - 2170893


This ethernet cable is designed to provide wired network connectivity in industrial and commercial settings. It conforms to recognised networking standards and is intended for use where a durable, shielded network link is required. The cable is supplied as a continuous 100m length with no pre-attached terminations, allowing custom connectorisation on site.

Features and Benefits:


• Tin-plated copper alloy braid reduces external electromagnetic interference
• Cat5 specification supports standard Ethernet signalling rates
• Polyvinyl chloride outer sheath offers mechanical protection
• Green outer jacket aids cable identification in installations
• Rated for 48V AC operation suitable for signalling applications

Applications


• Suitable for wiring industrial Ethernet segments in control cabinets
• Ideal for bespoke network cable assemblies requiring termination
• Used for intra-floor horizontal cabling in commercial buildings
• Can be used for shielded runs where interference mitigation is needed

How is the cable supplied for installation?


It is delivered as an unterminated continuous 100m length ready for field termination to chosen connectors or patch panels.

Which international standards relate to its design?


The construction aligns with EN 50173-3 and ISO/IEC 24702 standards for structured cabling arrangements and generic cabling in industrial environments.

What is the function of the metallic braid?


The tin-plated copper alloy braid provides a conductive shield that attenuates EMI and supports a low-impedance return path where required.

What material is used for the outer layer and how does it behave?


The jacket is made from polyvinyl chloride, providing a balance of flexibility and abrasion resistance suitable for fixed installations.

관련된 링크들