Erem Tip Cutter, 69.6 mm

Subtotal (1 unit)*

₩440,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 21일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩440,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-0694
제조사 부품 번호:
1503E
제조업체:
Erem
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Erem

Product Type

Tip Cutter

Length

69.6mm

For Use With

1500BSF Cutter

Standards/Approvals

No

Weller Tip Cutter, 69.6mm Length - 1503E


This tip cutter is a purpose-built tool for trimming soldering iron tips and related soldering accessories in workshop and production environments. It functions alongside compatible tip removal devices to maintain tip geometry and cutting quality, providing a dedicated solution for technicians working in electronics, electrical and mechanical settings.

Features and Benefits:


• Compatible with 1500BSF cutters for seamless accessory integration
• Stainless construction offers Durable cutting contact and corrosion resistance
• Precision cutting profile reduces tip distortion during trimming
• Compact 69.6mm overall length allows use in confined workspaces
• Designed for routine tip maintenance to extend usable tip life

Applications


• Suitable for routine tip reshaping during assembly line solder operations
• Used with tip-changing tools in electronics repair benches
• Ideal for maintenance of tips in automated soldering stations
• Can be used for on-site servicing of electrical connectors and leads

How does it Interface with existing tip-changing equipment?


It is formed to fit into the 1500BSF-compatible cutter head ensuring secure seating and accurate engagement during the trimming cycle.

What materials is it MADE from and why does that matter?


The component is manufactured from stainless material which maintains cutting integrity under repeated use and resists surface oxidation that could affect contact with hot soldering tips.

Will it suit small-scale precision tips used in fine-pitch soldering?


Its precision cutting profile is intended to minimise deformation, making it appropriate for fine work where maintaining tip shape is critical.

How portable is the item for mobile service engineers?


With an overall length of 69.6mm it is Compact enough to be carried in a technician’s kit and used in tight access situations.

관련된 링크들