RS Better World
Schneider Electric PrismaSeT G Series Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 590 mm x
- RS 제품 번호:
- 288-1360
- 제조사 부품 번호:
- LVS08880
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩364,218.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩364,218.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1360
- 제조사 부품 번호:
- LVS08880
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 590mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 195mm | |
| Material | Steel | |
| Height | 35mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Roof Plate | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 590mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 195mm | ||
Material Steel | ||
Height 35mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Roof Plate | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric roof plate is designed for PrismaSeT G enclosures. With a width of 600mm and IP30 protection, this metal plate with plastic gland plates in white colour (RAL 9003) is perfect for low voltage electrical distribution applications. It complies with IEC standards and certifications, making it a reliable choice for your electrical enclosure needs.
Made of treated sheet steel and plastic for durability
Electrophoresis treatment and hot polymerised polyester epoxy powder for protection
IP30 and IK08 protection for enclosure
Complies with various standards and certifications
Sustainable and environmentally friendly product
PVC free and toxic heavy metal free
RoHS compliant and mercury free
관련된 링크들
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 590 mm
- Schneider Electric PrismaSeT Series Plastic Roof Plate for Use with PrismaSeT (PrismaSeT G Active) Enclosure, PowerLogic
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300 mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure x 650 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 400mm