RS Better World
Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 400mm
- RS 제품 번호:
- 288-1262
- 제조사 부품 번호:
- LVS08456
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩628,512.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩628,512.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1262
- 제조사 부품 번호:
- LVS08456
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Roof Plate | |
| Product Type | Roof | |
| Length | 650mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 400mm | |
| Material | Sheet Steel | |
| Colour | White | |
| IP Rating | IP55 | |
| Mounting plate type | Roof Plate | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 for enclosure, IEC 61439-1 for enclosure | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Roof Plate | ||
Product Type Roof | ||
Length 650mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 400mm | ||
Material Sheet Steel | ||
Colour White | ||
IP Rating IP55 | ||
Mounting plate type Roof Plate | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 for enclosure, IEC 61439-1 for enclosure | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof plate designed for enclosures with dimensions of W650mm and D400mm. It features a white textured finish and meets IP55 degree of protection standards, making it suitable for low voltage electrical distribution applications.
Made of treated sheet steel for durability
Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment
Complies with IEC 61439 1 and IEC 61439 2 standards for enclosure
Weighs only 2.98 kg, making it easy to handle and install
Green Premium product with sustainable offer status
관련된 링크들
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure 650 mm x 650 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure x 650 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 600mm