Schneider Electric PrismaSeT Series Plastic Roof Plate for Use with PrismaSeT (PrismaSeT G Active) Enclosure, PowerLogic
- RS 제품 번호:
- 276-8879
- 제조사 부품 번호:
- LVS08880D
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,667,244.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,667,244.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-8879
- 제조사 부품 번호:
- LVS08880D
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Roof | |
| Accessory Type | Roof Plate | |
| For Use With | PrismaSeT (PrismaSeT G Active) Enclosure, PowerLogic (PowerLogic HeatTag) Smart Sensor, PowerLogic (PowerLogic PowerTag) Energy Sensor | |
| Width | 590mm | |
| Material | Plastic | |
| IP Rating | IP55, IP30 | |
| Series | PrismaSeT | |
| Standards/Approvals | IEC 62974-1 für drahtlosen Panel-Server, IEC 62443-3-3: SL1 für drahtlosen Panel-Server, IEC 61439-2 für Gehäuse, IEC 61439-1 für Gehäuse, IEC 61326-1 für drahtlosen Panel-Server, IEC 61010 für drahtlosen Panel-Server | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Roof | ||
Accessory Type Roof Plate | ||
For Use With PrismaSeT (PrismaSeT G Active) Enclosure, PowerLogic (PowerLogic HeatTag) Smart Sensor, PowerLogic (PowerLogic PowerTag) Energy Sensor | ||
Width 590mm | ||
Material Plastic | ||
IP Rating IP55, IP30 | ||
Series PrismaSeT | ||
Standards/Approvals IEC 62974-1 für drahtlosen Panel-Server, IEC 62443-3-3: SL1 für drahtlosen Panel-Server, IEC 61439-2 für Gehäuse, IEC 61439-1 für Gehäuse, IEC 61326-1 für drahtlosen Panel-Server, IEC 61010 für drahtlosen Panel-Server | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT G Active Roof plate is compatible with PrismaSeT G Active enclosure, PowerLogic Heat Tag smart sensor and PowerLogic PowerTag energy sensor. It can be used for Low voltage electrical distribution, Basic energy metering and Preventive maintenance.
Sustainable
Mercury free
관련된 링크들
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 590 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT P Enclosure, PrismaSeT G, PowerLogic,
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure x 650 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300 mm
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
- Schneider Electric PrismaSeT Active G Front Plate for use with PrismaSeT
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm