RS Better World
Schneider Electric PrismaSeT G Series Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300 mm x
- RS 제품 번호:
- 288-1366
- 제조사 부품 번호:
- LVS08886
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩460,050.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩460,050.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1366
- 제조사 부품 번호:
- LVS08886
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Roof Plate | |
| Product Type | Roof | |
| Length | 300mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 35mm | |
| Material | Steel | |
| Height | 35mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Roof Plate | ||
Product Type Roof | ||
Length 300mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 35mm | ||
Material Steel | ||
Height 35mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof plate is designed for PrismaSeT G enclosures with a width of 300mm, offering IP30 protection in a sleek white finish. It is made from high quality treated sheet steel and plastic, with a unique electrophoresis treatment and hot-polymerised polyester epoxy powder for added durability and a matt textured surface.
Roof plate compatible with PrismaSeT G enclosures
Suitable for indoor wall mounted or floor standing duct installations
Compliant with IEC 61439 1 and IEC 61439 2 standards
ASTA certified for product quality
IP30 and IK08 protection ratings for environmental resilience
Green Premium product with sustainable offer status
Free of toxic heavy metals, mercury, and PVC
EU RoHS compliant for environmental safety
관련된 링크들
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 590 mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure x 650 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 300mm
- Schneider Electric PrismaSeT Series Plastic Roof Plate for Use with PrismaSeT (PrismaSeT G Active) Enclosure, PowerLogic
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm