nVent HOFFMAN SPM Series Steel Side Panel for Use with Enclosure 1.8 m x 562 mm x 19mm

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
275-236
제조사 부품 번호:
SPM1806R5
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Accessory Type

Side Panel

Product Type

Panel

Length

562mm

For Use With

Enclosure

Width

19mm

Material

Steel

Height

1.8m

Colour

Light Grey

IP Rating

IP55, IP66

Series

SPM

Standards/Approvals

TYPE 4 (with MCS-HP), TYPE 13 (with MCS), NEMA type 12

Hazardous Area Certification

No

제외

COO (Country of Origin):
RO
The nVent Hoffman Side Panels crafted from high quality mild steel, it features a light grey finish with a robust powder coating, ensuring both durability and aesthetic appeal. Designed for easy one man assembly, it employs a patented retainer system and a sealed polyurethane gasket, promoting a secure fit that meets stringent ingress protection standards. With a thoughtful construction that anticipates the toughest environments, this item prevents disturbances to electrical components while protecting personnel from potential hazards.

Complies with high ingress protection ratings for safety assurance

Includes all mounting accessories for convenient setup

Stylish light grey powder coated finish complements various installations

Constructed from 1.5 mm thick steel plate for added strength

Lightweight yet durable facilitating easier handling during installation

관련된 링크들