nVent HOFFMAN SPM Series Steel Side Panel for Use with Enclosure 1.8 m x 362 mm x 19mm

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
275-233
제조사 부품 번호:
SPM1804R5
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Product Type

Panel

Accessory Type

Side Panel

Length

362mm

For Use With

Enclosure

Width

19mm

Material

Steel

Height

1.8m

Colour

Light Grey

IP Rating

IP66, IP55

Series

SPM

Standards/Approvals

TYPE 4 (with MCS-HP), TYPE 13 (with MCS), NEMA type 12

Hazardous Area Certification

No

제외

COO (Country of Origin):
RO
The nVent Hoffman Innovative side panel solution is designed specifically to enhance the reliability of your electrical components. Constructed from robust mild steel and finished with a light grey, structured powder coating, these panels not only provide a sleek aesthetic but also ensure optimal ingress protection. The easy one man assembly process utilizes a patented extruded polyurethane gasket system, effectively shielding sensitive equipment from environmental disturbances.

Patented retainers simplify installation and maintenance

Sealed with an extruded one piece gasket to provide optimal protection

Complies with IP55 and IP66 standards for increased safety

Packaged with mounting accessories for immediate use

Lightweight design of 15.8 kg allows for easier handling

Suitable for one man assembly to streamline installation processes

관련된 링크들