nVent HOFFMAN SPM Series Steel Side Panel for Use with Enclosure 2 m x 800 mm x 19mm
- RS 제품 번호:
- 275-243
- 제조사 부품 번호:
- SPM2008R5
- 제조업체:
- nVent HOFFMAN
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 275-243
- 제조사 부품 번호:
- SPM2008R5
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 19mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Light Grey | |
| IP Rating | IP55, IP66 | |
| Series | SPM | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 19mm | ||
Material Steel | ||
Height 2m | ||
Colour Light Grey | ||
IP Rating IP55, IP66 | ||
Series SPM | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman Side Panels are expertly designed to enhance the performance and safety of electrical installations. Constructed from robust mild steel, these panels offer unmatched durability while maintaining a sleek light grey finish. The innovative one man assembly feature, complemented by a sealed extruded polyurethane gasket, ensures efficient and secure installation. With their high ingress protection ratings, these side panels safeguard electrical components from dust and moisture, thereby providing reliable operation and promoting a safe working environment.
Easy one man assembly simplifies installation
Sealed with a polyurethane gasket for superior protection
Robust mild steel construction guarantees longevity
Light grey powder coated finish enhances aesthetic appeal
High ingress protection ensures the reliability of electrical components
Compatible with the side door DNS for added functionality
Pack includes mounting accessories for complete installation
Designed for environments where safety and performance are paramount
관련된 링크들
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 800 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 500 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 600 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 400 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 500 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 562 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 362 mm x 19mm
- nVent HOFFMAN SPM Series 304 Stainless Steel Side Panel for Use with Enclosure 1.76 m x 462 mm x 18mm