nVent HOFFMAN SPM Series 304 Stainless Steel Side Panel for Use with Enclosure 1.96 m x 562 mm x 18mm
- RS 제품 번호:
- 275-246
- 제조사 부품 번호:
- SPMS2006
- 제조업체:
- nVent HOFFMAN
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 275-246
- 제조사 부품 번호:
- SPMS2006
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| Length | 562mm | |
| For Use With | Enclosure | |
| Width | 18mm | |
| Material | 304 Stainless Steel | |
| Height | 1.96m | |
| IP Rating | IP66, IP55 | |
| Series | SPM | |
| Standards/Approvals | 13 (with MCSS-HP), 13 (with MCSS), TYPE 12, NEMA Type 4X | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
Length 562mm | ||
For Use With Enclosure | ||
Width 18mm | ||
Material 304 Stainless Steel | ||
Height 1.96m | ||
IP Rating IP66, IP55 | ||
Series SPM | ||
Standards/Approvals 13 (with MCSS-HP), 13 (with MCSS), TYPE 12, NEMA Type 4X | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman Side Panels from the SPMS series provide an exceptional solution for maintaining ingress protection, ensuring that electrical components function seamlessly. Crafted from high quality brushed stainless steel 304, these panels are designed for easy one man assembly, making installation a straightforward task. With innovative features such as a one piece polyurethane gasket and patented retainers, they guarantee a secure fit that protects both personnel and equipment.
Designed to maintain a high level of ingress protection
Constructed from 1.5 mm pre grained stainless steel for added strength
Compatible with various types of electrical components
Packaged with mounting accessories for customer convenience
Lightweight design enables effortless handling and installation
관련된 링크들
- nVent HOFFMAN SPM Series 304 Stainless Steel Side Panel for Use with Enclosure 1.76 m x 462 mm x 18mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 562 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 600 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 500 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 400 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 800 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 500 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 800 mm x 19mm