Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm

Subtotal (1 unit)*

₩2,064,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,064,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-426
제조사 부품 번호:
114539 XVTL-MP/BF-8/8/20
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

800mm

Width

800mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosure is designed to meet the highest standards of protection and functionality in electrical distribution. Its robust construction ensures it can withstand various environmental conditions while facilitating easy access for maintenance and operations. Featuring an IP55 rating, this enclosure is ideal for indoor use, safeguarding electrical components from dust and water ingress. With dimensions of 2000x800x800mm, it provides ample space for your equipment, while also adhering to stringent compliance regulations. The enclosure’s elegant grey finish, coupled with a powder coating, not only enhances durability but also offers an appealing aesthetic for any industrial setting. Whether for standalone applications or integration within a more extensive system, The Eaton xEffect xVtl Enclosure is the reliable choice for professionals seeking quality and performance in electrical solutions.

Designed with a depth-adjustable mounting plate for added versatility

Constructed with high-quality materials ensuring structural integrity

Features IK10 mechanical impact resistance for enhanced durability

Includes provisions for floor standing or wall mounting options

Optimised for thermal dissipation, effectively managing heat build-up

Suitable for both metrical mounting and versatile installation configurations

Designed with a permissible load capacity to support heavy equipment

Complies with international standards for reliability and safety

Provided with a single lock for secure access and operational safety

관련된 링크들