Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- RS 제품 번호:
- 231-962
- 제조사 부품 번호:
- 114425 XVTL-BF-8/3/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,730,600.00
제조사가 재고 비축중
- 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,730,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-962
- 제조사 부품 번호:
- 114425 XVTL-BF-8/3/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 300mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 300mm | ||
Width 800mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet epitomises robust design and efficiency, crafted for modern electrical requirements. With a height of 2000mm and width of 800mm, it offers ample interior space for secure component installation. Its IP40 rating ensures protection against solid objects, particularly beneficial in various industrial settings. The use of steel construction coupled with a grey powder-coated finish not only enhances durability but also offers a sleek aesthetic. Proven compliance with RoHS directives underscores a commitment to safety and environmental stewardship, while the EMC version ensures electromagnetic compatibility, making it ideal for sensitive applications. This cabinet is tailored to meet both functionality and style, supporting effective heat dissipation and maintaining optimal performance within defined operating temperatures. Whether wall-mounted or floor-standing, it delivers flexibility without compromising on stability.
Constructed from high-quality steel for superior durability
Features a powder-coated finish that resists corrosion
IP40 protection rating safeguards against dust ingress
Includes a depth-adjustable mounting plate for convenience
Supports wall mounting, enhancing installation versatility
Single door design optimises access to internal components
Engineered for effective thermal management in operational settings
IK10 impact strength rating ensures resilience in demanding environments
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 615mm