Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1m
- RS 제품 번호:
- 231-966
- 제조사 부품 번호:
- 114434 XVTL-BF-10/8/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,392,200.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,392,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-966
- 제조사 부품 번호:
- 114434 XVTL-BF-10/8/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 800mm | |
| Width | 1m | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 800mm | ||
Width 1m | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is engineered to meet the demanding needs of modern electrical installations. Designed with practicality and robustness in mind, it features a sturdy steel construction that adheres to high industry standards. The cabinet strikes an ideal balance between size and functionality, providing generous internal space while maintaining a sleek footprint. It is suitable for both floor-standing and wall-mounted applications, allowing flexibility in installation. Its effective IP40 rating ensures protection against solid objects and limited moisture ingress, making it a reliable choice for various environments. Whether used in commercial or industrial settings, this cabinet empowers efficient organisation and protection of electrical components.
Constructed from durable steel for enhanced longevity
Fields an elegant grey finish, blending seamlessly into various surroundings
Designated for installation both as a floor-standing and wall-mounted unit
Features a mounting plate that is depth-adjustable for additional versatility
Equipped with two doors, facilitating easy access to the compartment
IP40 protection degree ensures resilience against environmental challenges
Undergoes rigorous RoHS compliance for environmental safety
Optimised for electromagnetic compatibility to ensure reliable performance
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 615mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 425mm