Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- RS 제품 번호:
- 231-955
- 제조사 부품 번호:
- 114403 XVTL-BF-8/3/18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,753,900.00
제조사가 재고 비축중
- 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,753,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-955
- 제조사 부품 번호:
- 114403 XVTL-BF-8/3/18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 300mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 300mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is designed for robust applications where durability and efficiency are paramount. Featuring a height of 1800mm, width of 800mm, and depth of 300mm, this empty enclosure meets IP40 standards to protect internal components from dust and water ingress. Its steel construction ensures longevity, while the powder coating offers a sleek grey finish that's suitable for a variety of environments. The mounting plate is depth-adjustable, allowing for versatile installation options, and the enclosure is specifically designed for floor-standing or wall-mounted setups. Compliance with RoHS guarantees environmental safety, making this product an ideal choice for both commercial and industrial settings seeking reliable cabinet solutions.
Robust steel construction offers superior strength and durability
The depth-adjustable mounting plate enhances installation flexibility
Sleek grey powder-coated finish provides aesthetic appeal
IP40 rating ensures protection against dust and water ingress
Single door design facilitates easy access to contents
Lightweight construction at 74 kg enables easier handling during installation
Compliance with RoHS standards ensures environmentally-friendly usage
IK10 impact rating assures protection against mechanical impacts
Supports outdoor installations with NEMA 4X degree of protection
Designed for effective heat dissipation to maintain optimal performance
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 615mm