Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 800mm

Subtotal (1 unit)*

₩1,850,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,850,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-956
제조사 부품 번호:
114406 XVTL-BF-8/6/18
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

600mm

Width

800mm

Material

Steel

Height

1.8m

Colour

Grey

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton distribution cabinet is designed to meet the demands of modern electrical installations, offering a robust and versatile solution for housing essential electrical components. Engineered with a generous size of HxWxD=1800x800x600mm, this expertly crafted enclosure delivers IP40 protection, ensuring safety and reliability in various environments. The focus on practical design is evident, featuring a powder-coated steel construction that combines durability with aesthetics. With a mounting plate that is depth-adjustable, this cabinet allows for flexibility in installation and is suitable for both wall-mounted and floor-standing configurations. Whether for industrial or commercial applications, this cabinet exemplifies excellence in electrical housing solutions.

Constructed from high-quality steel for long-lasting durability

Features powder coating for enhanced resistance to wear and tear

IP40 rating ensuring protection against solid objects greater than 1mm

Depth-adjustable mounting plate provides installation flexibility

Accommodates metrical mounting to suit various configurations

Includes one door with a secure locking mechanism

IK10 impact strength rating guarantees structural integrity

NEMA 4X rating enhances suitability for outdoor applications

관련된 링크들