Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm
- RS 제품 번호:
- 231-952
- 제조사 부품 번호:
- 114392 XVTL-BF-8/6/16
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,734,480.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,734,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-952
- 제조사 부품 번호:
- 114392 XVTL-BF-8/6/16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 600mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 600mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosures Switch- & Control gear Enclosure offers a robust and reliable solution for various electrical applications. Designed for versatility, this enclosure is suitable for both floor-standing and wall-mounted configurations, catering to diverse installation needs. Its IP40 rating ensures effective protection against solid particles, while the IK10 rating guarantees resistance to mechanical impacts, making it ideal for demanding environments. With its spacious interior and thoughtful design, the enclosure allows for easy access and management of electrical components. The high corrosion resistance and durable powder-coated finish ensure longevity and reliability, while compliance with relevant standards provides peace of mind. Ultimately, this enclosure is engineered to meet the expectations of modern installation requirements while delivering exceptional performance and safety standards.
Designed for both floor-standing and wall-mounted installations
Offers high corrosion resistance for long-lasting durability
Equipped with impact protection rated IK10
Features an adjustable mounting plate for easy component installation
Complies with strict electromagnetic compatibility standards
Powder-coated finish enhances appearance and protection
Ample thermal dissipation capabilities to manage heat effectively
Robust construction with a maximum permissible load for secure mounting
Tailored for metrical mounting needs, streamlining installation
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm