Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- RS 제품 번호:
- 230-409
- 제조사 부품 번호:
- 114423 XVTL-BF-6/6/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,645,240.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,645,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-409
- 제조사 부품 번호:
- 114423 XVTL-BF-6/6/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 600mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 600mm | ||
Width 600mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl enclosure provides a robust, versatile solution for housing electrical and control gear. Engineered with a focus on reliability and compliance, this enclosure guarantees optimal protection for sensitive equipment in varied applications. It boasts a rugged steel construction, complemented by effective powder coating, ensuring durability in challenging environments. With IP40 rating, the enclosure offers substantial resistance against solid objects, while the IK10 impact rating confirms its strength against mechanical impacts. Designed for both floor standing and wall-mounted installations, it fits seamlessly into diverse settings, catering to your specific needs. The thoughtful thermal dissipation design allows efficient heat management, ensuring the longevity of the housed equipment. Offering a blend of practicality and advanced engineering, this enclosure represents a vital asset in modern electrical distribution systems.
Robust steel construction adds enhanced security against environmental factors
Powder coating provides superior resistance to corrosion and wear
IP40 rating protects against solid objects, ensuring the safety of internal components
IK10 impact rating offers damage resistance against mechanical impacts
Versatile design for both floor standing and wall-mounted installations caters to diverse applications
Optimised thermal dissipation promotes the longevity of housed equipment
Single lock mechanism enhances security while maintaining ease of access
Internal specifications promote compliance with industry regulations, facilitating straightforward integration
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.4 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 600mm