Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 1m

Subtotal (1 unit)*

₩2,244,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,244,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-427
제조사 부품 번호:
114542 XVTL-MP/BF-10/5/20
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

500mm

Width

1m

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosures Switch- & Control gear Enclosure is engineered to provide an exceptional solution for both indoor and outdoor applications, enhancing your electrical distribution capabilities. With a robust construction and versatile design, this enclosure accommodates a variety of configurations while maintaining compliance with stringent industry standards. Its IP55 rating guarantees protection against dust and water ingress, making it ideal for challenging environments. The enclosure's spacious interior allows for easy installation and accessibility of components, ensuring a seamless operational experience. Designed with the panel builder in mind, this enclosure facilitates efficient heat dissipation and offers advanced mechanical protection. Reliability and performance come together in this state-of-the-art enclosure, ensuring optimal functionality for your electrical systems.

IP55 rated for superior protection against environmental elements

Durable powder-coated finish for increased longevity

Temp

rise calculations facilitated by included heat dissipation data

Adaptable mounting options for diverse installation needs

Mechanical impact rated IK10 for enhanced resilience

Versatile for floor standing and wall-mounted applications

Robust structural integrity with a maximum load capacity

Non-applicable requirements are clearly identified for simplicity

Optimised for easy access to internal electrical circuits

관련된 링크들