Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1m
- RS 제품 번호:
- 229-974
- 제조사 부품 번호:
- 114519 XVTL-MP/BF-10/5/18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,229,200.00
제조사가 재고 비축중
- 2027년 1월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,229,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-974
- 제조사 부품 번호:
- 114519 XVTL-MP/BF-10/5/18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 500mm | |
| Width | 1m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 500mm | ||
Width 1m | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl enclosure is expertly designed to accommodate a variety of electrical installations, ensuring robust protection and functionality. Constructed to IP55 ratings, this distribution cabinet boasts a generous size of 1800x1000x500mm, making it ideal for both indoor and outdoor applications. The enclosure is engineered with a focus on thermal management, featuring precise heat dissipation capabilities for operating in dynamic environments. Its durable steel structure, enhanced with powder coating, guarantees longevity and resilience against corrosion, while complying with strict industry standards. Additionally, the mounting plate inside the enclosure is depth-adjustable, offering flexibility in configuration to suit specific project requirements. With a systematic approach to mechanical impact resistance, it withstands IK10 ratings, ensuring that critical components are protected in demanding conditions.
IP55 rating ensures superior protection against dust and water ingress
Constructed from high-quality steel for enhanced durability
Powder coating provides an extra layer of corrosion resistance
Depth-adjustable mounting plate adapts to various installation needs
Meets mechanical impact resistance standards with IK10 certification
Designed with ease of access in mind, facilitating straightforward installation and maintenance
Thermal dissipation efficiency tailored for optimum operational performance
Versatile enough for both wall-mounted and floor-standing installations
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1.2m