Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 800mm

Subtotal (1 unit)*

₩1,856,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,856,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-977
제조사 부품 번호:
114515 XVTL-MP/BF-8/5/18
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

500mm

Width

800mm

Material

Steel

Height

1.8m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton enclosure offers a robust and reliable solution for housing switchgear and control gear. Designed for durability and efficiency, the xEffect xVtl empty enclosure seamlessly integrates with various applications while ensuring optimal protection. It features an IP55 rating, safeguarding against dust and water ingress, making it suitable for indoor and outdoor usage. The enclosure is manufactured from high-quality materials, boasting a sleek grey powder-coated finish for enhanced aesthetics and resilience. With adjustable mounting plates, it provides flexibility in installation, conforming to varying operational needs. Ideal for both floor standing and wall-mounted configurations, this enclosure exemplifies functional elegance, effectively supporting and securing essential electrical components while maintaining compliance with stringent industry standards.

IP55 rated for enhanced protection against environmental factors

Robust steel construction ensures long-lasting durability

Adjustable mounting plate allows for versatile installation options

Suitable for both floor-standing and wall-mounted applications

Streamlined design contributes to an appealing aesthetic

Meets various industry standards for safety and reliability

Single lock mechanism adds an extra layer of security

Optimised for heat dissipation with various mounting options

Powder coating provides excellent corrosion resistance

Designed to accommodate up to 5000 N load capacity

관련된 링크들