Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- RS 제품 번호:
- 230-746
- 제조사 부품 번호:
- 114600 XVTL-MP/BX/IC-12/3/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩3,092,580.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,092,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-746
- 제조사 부품 번호:
- 114600 XVTL-MP/BX/IC-12/3/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 1m | |
| Width | 308.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 1m | ||
Width 308.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
제외
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet, designed with precision, is tailored to meet the demanding needs of modern electrical infrastructure. With robust dimensions of HxWxD=2000x1200x300mm and a reliable IP55 rating, it ensures protection against dust and water ingress, fortifying your installation's longevity. The flexible design accommodates various mounting arrangements, making it an ideal choice for both outdoor and indoor setups. Crafted from high-quality materials, it boasts exceptional structural integrity, making it suitable for industrial applications. Ergonomically designed for convenient access and maintenance, this cabinet simplifies installation while ensuring compliance with international safety standards, making it a hallmark of reliability in electrical engineering.
Constructed from premium steel for enhanced durability
Includes two external doors designed for easy access and secure locking
Offers high heat dissipation capabilities to maintain optimal performance
Equipped with an EMC version for effective electromagnetic compatibility
Features phosphated and polyester powder coating for superior corrosion resistance
Designed to accommodate multiple cable entry points for versatile installations
Complies with the latest IEC safety standards ensuring complete peace of mind
Provides a spacious interior layout for straightforward cable management
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 308.5mm