Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 308.5mm
- RS 제품 번호:
- 231-818
- 제조사 부품 번호:
- 114585 XVTL-MP/BX/IC-6/3/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,025,500.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,025,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-818
- 제조사 부품 번호:
- 114585 XVTL-MP/BX/IC-6/3/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 308.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 308.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosures represent the pinnacle of engineering in switch and control gear solutions. Designed to meet the stringent standards of modern electrical installations, this enclosure delivers both durability and functionality in a sleek package. With its robust sheet steel construction and an impressive ingress protection rating of IP55, it's ideal for indoor applications where both safety and reliability are paramount. This empty enclosure not only protects critical components from dust and moisture but also accommodates a range of installations, ensuring that electrical systems can operate optimally and effectively. Engineered for easy installation, it features multiple cable entry options and a variety of configurations, providing flexibility for any project. The xEffect xVtl Enclosures are the reliable choice for professionals looking to enhance their electrical setups.
Constructed from durable 2 mm sheet steel for enhanced strength
IP55 rating ensures superior protection against dust and water ingress
Suitable for multiple installation types, including floor standing and wall mounting
Designed with an ergonomic 120° door opening angle for easy access
Weight capacity of up to 5000 N for structural integrity under load
Compliant with industry standards, providing peace of mind and reliability
Customisable with various locking mechanisms to enhance security
Optimally designed for easy thermal dissipation, prolonging equipment life
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1400 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 425 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 308.5mm