Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 308.5mm
- RS 제품 번호:
- 229-323
- 제조사 부품 번호:
- 114561 XVTL-MP/BX/IC-12/3/16
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩3,106,140.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,106,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-323
- 제조사 부품 번호:
- 114561 XVTL-MP/BX/IC-12/3/16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 1.2m | |
| Width | 308.5mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 1.2m | ||
Width 308.5mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosures Switch- & Control gear Enclosure is an innovative solution designed to enhance operational efficiency and reliability in demanding environments. This distribution cabinet boasts a robust IP55 rating, ensuring superior protection against dust and water ingress. With dimensions of 1600 mm in height, 1200 mm in width, and 300 mm in depth, it is spacious yet compact, making it ideal for various installation settings. Constructed from high-quality sheet steel, it combines strength with durability, capable of withstanding mechanical impacts rated at IK10. Its design includes open cable entries and a comprehensive range of mounting accessories, enabling seamless integration into existing systems. This enclosure is especially beneficial for indoor installations, offering a secure environment for electrical components while maintaining an aesthetically pleasing exterior with a light grey finish.
Robust construction ensures durability and long-lasting performance
Designed for safe and efficient indoor installations
Offers excellent protection with an IP55 rating against environmental factors
Equipped with open cable entries for versatile connectivity options
Rated for mechanical impact resistance, ensuring reliable protection
Complies with stringent industry standards for safety and reliability
Versatile mounting options accommodate various installation methods
Aesthetic design with a polyester powder-coated finish enhances visual integration
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1400 mm x 600 mm x 308.5mm