Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 308.5mm

Subtotal (1 unit)*

₩2,850,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,850,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-580
제조사 부품 번호:
114558 XVTL-MP/BX/IC-10/3/16
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

1m

Width

308.5mm

Material

Steel

Height

1.6m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton xEffect xVtl enclosure is engineered to cater to the specific needs of control and switchgear applications, epitomising durability and functionality. Designed for robustness, its diverse dimensions and IP55 rating afford it excellent protection against dust and water ingress, making it suitable for demanding indoor environments. The enclosure features a structured design that facilitates easy installation and integration, allowing for various configurations to meet different utility requirements. This model prides itself on compliance with multiple international standards, ensuring both safety and reliability in operation. With thoughtful design elements such as open cable entries and a versatile mounting plate, this enclosure offers a practical solution for modern electrical systems, all while maintaining aesthetic appeal with its light grey powder-coated finish.

Constructed with high-quality sheet steel for enhanced durability

IP55 rating ensures reliability in challenging environments

Designed for easy installation with flexible mounting options

Light grey powder coating provides a visually appealing finish

Meets multiple international certification standards for safety

Incorporates open cable entries for versatile connectivity

Compliant with EMC requirements, ensuring minimal electromagnetic interference

Accommodates a range of thermal management needs with calculated heat dissipation

Fitted with robust locks and hinges, enhancing security and functionality

관련된 링크들