Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 800mm
- RS 제품 번호:
- 229-561
- 제조사 부품 번호:
- 114501 XVTL-MP/BF-8/4/16
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,722,820.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,722,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-561
- 제조사 부품 번호:
- 114501 XVTL-MP/BF-8/4/16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 400mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet from the xEffect range is designed for demanding environments and offers robust performance. With its generous dimensions and an impressive IP55 rating, it ensures that critical electrical components are protected from dust and water, making it suitable for both indoor and outdoor installations. Built to withstand the rigours of modern electrical systems, this cabinet combines durability with functionality. The steel construction and powder-coated finish not only enhance longevity but also provide an aesthetically pleasing appearance. It accommodates various mounting options while providing easy access to your electrical systems. Ideal for industrial applications, the cabinet offers users a reliable solution that integrates seamlessly into various setups, delivering exceptional performance and safety.
Robust IP55 protection to safeguard electrical components
Constructed from high-quality steel for enhanced durability
Powder-coated finish for improved resistance to environmental factors
Spacious dimensions facilitate efficient installation and accessibility
Suitable for both wall and floor mounting, offering versatile installation options
Designed for ease of use in complex industrial settings
Emphasises compliance with international standards for safety and functionality
Optimised for effective thermal management and heat dissipation
Features an adjustable mounting plate to accommodate diverse equipment
Equipped with a single lock for added security and access control
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm