HENSEL FP Series Galvanised Steel Extension Frame for Use with FP AP 20 360 mm x 360 mm x 270mm
- RS 제품 번호:
- 117-712
- 제조사 부품 번호:
- FPZR20
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩144,700.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩144,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-712
- 제조사 부품 번호:
- FPZR20
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Extension Frame | |
| Length | 360mm | |
| For Use With | FP AP 20 | |
| Width | 270mm | |
| Material | Galvanised Steel | |
| Height | 360mm | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | Fire protection in the event of internal faults | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Extension Frame | ||
Length 360mm | ||
For Use With FP AP 20 | ||
Width 270mm | ||
Material Galvanised Steel | ||
Height 360mm | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification Fire protection in the event of internal faults | ||
- COO (Country of Origin):
- DE
The Hensel Extension frame is designed to increase the installation depth by 50mm for enclosure size 2. Suitable for indoor and outdoor installations, it is protected against weather influences. With a weight of 0.865 kg, this extension frame ensures secure fixing of the cover FP AP 20 in different installation depths.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
관련된 링크들
- HENSEL FP Series Galvanised Steel Extension Frame for Use with Enclosure Size 4 360 mm x 540 mm x 360mm
- HENSEL FP Series Polycarbonate Extension Frame for Use with Enclosures Size 3 540 mm x 540 mm x 270mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 360.27 m
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 360 mm x 360mm
- HENSEL FP Series Galvanised Steel Partition x 270mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270 mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270.26 m
- HENSEL FP Series Galvanised Steel Closing Plate x 180 mm