HENSEL FP Series Galvanised Steel Extension Frame for Use with Enclosure Size 4 360 mm x 540 mm x 360mm
- RS 제품 번호:
- 117-480
- 제조사 부품 번호:
- FPZR40
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩224,280.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩224,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-480
- 제조사 부품 번호:
- FPZR40
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Accessory Type | Extension Frame | |
| Product Type | Enclosure Accessory | |
| Length | 540mm | |
| For Use With | Enclosure Size 4 | |
| Width | 360mm | |
| Material | Galvanised Steel | |
| Height | 360mm | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Accessory Type Extension Frame | ||
Product Type Enclosure Accessory | ||
Length 540mm | ||
For Use With Enclosure Size 4 | ||
Width 360mm | ||
Material Galvanised Steel | ||
Height 360mm | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Extension frame is designed to increase the installation depth by 50mm, allowing for the admission of cover FP AP 40 in various depths. Suitable for indoor and outdoor installations, it offers a high degree of protection against weather influences. With a height of 360mm, width of 540mm, and a weight of 1.005 kg, this extension frame meets minimum requirements for fire protection and mechanical load.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
관련된 링크들
- HENSEL FP Series Galvanised Steel Extension Frame for Use with FP AP 20 360 mm x 360 mm x 270mm
- HENSEL FP Series Polycarbonate Extension Frame for Use with Enclosures Size 3 540 mm x 540 mm x 270mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 360.27 m
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 360 mm x 360mm
- HENSEL FP Series Galvanised Steel Partition x 270mm
- HENSEL FP Series Galvanised Steel Partition 180 mm
- HENSEL FP Series Galvanised Steel Closing Plate x 180 mm
- HENSEL FP Series Cable Gland for Use with ENYSTAR Distribution Boards 360 mm x 360 mm