HENSEL FP Series Galvanised Steel Closing Plate Set x 270 mm
- RS 제품 번호:
- 117-766
- 제조사 부품 번호:
- FPVS30
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩61,800.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-766
- 제조사 부품 번호:
- FPVS30
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Accessory Type | Closing Plate Set | |
| Product Type | Enclosure Accessory | |
| Length | 270mm | |
| Material | Galvanised Steel | |
| IP Rating | IP66 | |
| Mounting plate type | Closing | |
| Series | FP | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Accessory Type Closing Plate Set | ||
Product Type Enclosure Accessory | ||
Length 270mm | ||
Material Galvanised Steel | ||
IP Rating IP66 | ||
Mounting plate type Closing | ||
Series FP | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Closing plate set for box size 3 includes six 270 mm plates for box wall 2, along with twelve fixing elements. The plates are designed without knockouts, ensuring a complete and secure closure for the box.
Degree of protection IP66
Closing plate set included for easy installation
Comes with 12 fixing elements for secure mounting
Weighs 0.896 kg for lightweight handling
관련된 링크들
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270.26 m
- HENSEL FP Series Galvanised Steel Closing Plate Set x 360.27 m
- HENSEL FP Series Polycarbonate Closing Plate Set for Use with Box Wall x 180 mm
- HENSEL FP Series Galvanised Steel Closing Plate x 180 mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 80 mm x 270 mm x 80mm
- HENSEL FP Series Galvanised Steel Partition x 270mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 360 mm x 360mm