HENSEL FP Series Galvanised Steel Closing Plate Set x 360.27 m
- RS 제품 번호:
- 117-605
- 제조사 부품 번호:
- FPVS20
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩46,200.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩46,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-605
- 제조사 부품 번호:
- FPVS20
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Closing Plate Set | |
| Length | 360.27m | |
| Material | Galvanised Steel | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Closing Plate Set | ||
Length 360.27m | ||
Material Galvanised Steel | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Closing plate set for box size 2 includes two 270 mm plates for box wall 2 and two 360 mm plates for box wall 3, along with eight fixing elements. All plates are without knockouts, providing a complete and secure closure for the box.
Degree of protection IP66
Closing plate set included for convenience
8 fixing elements for secure installation
Durable construction for long lasting use
관련된 링크들
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270 mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270.26 m
- HENSEL FP Series Polycarbonate Closing Plate Set for Use with Box Wall x 180 mm
- HENSEL FP Series Galvanised Steel Closing Plate x 180 mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 360 mm x 360mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- HENSEL FP Series Galvanised Steel Extension Frame for Use with FP AP 20 360 mm x 360 mm x 270mm
- HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 112 mm x 180 mm x 80mm