HENSEL KKL Series Copper Main Line Branch Terminal x 19 mm x 61mm
- RS 제품 번호:
- 117-403
- 제조사 부품 번호:
- KKL34
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩51,980.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-403
- 제조사 부품 번호:
- KKL34
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Main Line Branch Terminal | |
| Length | 19mm | |
| Width | 61mm | |
| Material | Copper | |
| IP Rating | IP66 | |
| Series | KKL | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Main Line Branch Terminal | ||
Length 19mm | ||
Width 61mm | ||
Material Copper | ||
IP Rating IP66 | ||
Series KKL | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Main line branch terminal is designed for installation on DIN rails in accordance with IEC 60715, with a top hat profile of 35 mm. It has a rated connecting capacity of 1.5 to 25 mm² for copper conductors.
IP66 protection rated
Gas tight end ferrule ensures secure connections
Four connections per terminal for added convenience
Compact design with a dismantling length of 19 mm for easy installation
관련된 링크들
- HENSEL KKL Series Polyamide Main Line Branch Terminal for Use with Copper Conductors 50 mm x 19 mm x 100mm
- HENSEL KKL Series Polyamide Main Line Branch Terminal for Use with Cu Wires x 19 mm x 100mm
- HENSEL ENYBOARD ENYBOARD 1 Phase Distribution Board, 102A
- TUK Limited Main In-Line Connector, 1.5A
- HellermannTyton 435 Cable Joint Branch Connector Block
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 20 mm
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 11 mm
- Masterplug 3 Pole Cable Main In-Line Connector Male/Female, 10A