HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 20 mm

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
117-674
제조사 부품 번호:
DKKS50
제조업체:
HENSEL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

20mm

For Use With

Cable Junction Boxes

Material

Copper

IP Rating

IP66

Series

DK

Standards/Approvals

DIN EN 60998-2-1, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Terminal Set features a degree of protection of IP66 and a rated connecting capacity of 16 to 50 mm². With a current carrying capacity of 150 A and a dismantling length of 20 mm, it is suitable for insertion in cable junction boxes. Complete with fixing elements.

Dismantling length of 20 mm for easy installation and maintenance

Suitable for insertion in cable junction boxes for seamless integration

Durable and reliable performance in challenging conditions

High power handling capability for demanding electrical

관련된 링크들