HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 11 mm
- RS 제품 번호:
- 117-658
- 제조사 부품 번호:
- DKKS10
- 제조업체:
- HENSEL
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 117-658
- 제조사 부품 번호:
- DKKS10
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 11mm | |
| For Use With | Cable Junction Boxes | |
| Material | Copper | |
| IP Rating | IP66 | |
| Series | DK | |
| Standards/Approvals | DIN EN 60998-2-1, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 11mm | ||
For Use With Cable Junction Boxes | ||
Material Copper | ||
IP Rating IP66 | ||
Series DK | ||
Standards/Approvals DIN EN 60998-2-1, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Terminal set features a rated connecting capacity of 2.5 to 16 mm² for copper, with each terminal equipped with 2 clamping units per pole. It supports 5 poles per pole configuration, providing a current carrying capacity of 63 A.
Tightening torque for terminal at 2.0 Nm
Lightweight at 0.216 kg for easy handling
Ensures secure and stable connections
Easy to handle and install
Complete with fixing elements
For insertion in cable junction boxes
관련된 링크들
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 20 mm
- HENSEL DK Series Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DK Series Polyamide Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DKL Series Galvanised Steel Connection Terminal for Use with Cable Junction Boxes x 11 mm
- HENSEL DK Series Galvanised Steel Cable Retention for Use with Cable Junction Boxes
- HENSEL DK Series Stainless Steel Bracket for Use with Cable Junction Boxes Type D and K
- HENSEL DK Series Galvanised Steel Fixing Screw for Use with Cable Junction Boxes x 10 mm
- HENSEL Labelling Material for Cable Junction Boxes