HENSEL KKL Series Polyamide Main Line Branch Terminal for Use with Copper Conductors 50 mm x 19 mm x 100mm
- RS 제품 번호:
- 117-018
- 제조사 부품 번호:
- KKL54
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩76,480.00
재고있음
- 7 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩76,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-018
- 제조사 부품 번호:
- KKL54
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Main Line Branch Terminal | |
| Length | 19mm | |
| For Use With | Copper Conductors | |
| Width | 100mm | |
| Material | Polyamide | |
| Height | 50mm | |
| IP Rating | IP66 | |
| Series | KKL | |
| Standards/Approvals | IEC 60715 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Main Line Branch Terminal | ||
Length 19mm | ||
For Use With Copper Conductors | ||
Width 100mm | ||
Material Polyamide | ||
Height 50mm | ||
IP Rating IP66 | ||
Series KKL | ||
Standards/Approvals IEC 60715 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Main line branch terminal, designed for installation on DIN rails with a top hat profile of 35 mm in accordance with IEC 60715, has a rated connecting capacity of 1.5 to 25 mm² for copper conductors.
IP66 protection rated for safe and reliable performance
Main line branch terminal for efficient power distribution
Compact width of 100 mm for space saving design
Lightweight at 0.347 kg for easy handling and installation
관련된 링크들
- HENSEL KKL Series Copper Main Line Branch Terminal x 19 mm x 61mm
- HENSEL KKL Series Polyamide Main Line Branch Terminal for Use with Cu Wires x 19 mm x 100mm
- HENSEL ENYBOARD ENYBOARD 1 Phase Distribution Board, 102A
- Eaton 1019 Series Clamp for Use with Stranded conductors, Solid conductors, Fine strand conductors
- TUK Limited Main In-Line Connector, 1.5A
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 71 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm