MG Chemicals Silver Acrylic Resin Conductive Lacquer for

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
192-7562
제조사 부품 번호:
842AR-140G
제조업체:
MG Chemicals
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MG Chemicals

Colour

Silver

Product Type

Conductive Lacquer

Product Form

Liquid

Maximum Operating Temperature

120°C

Package Type

Aerosol

Base Material

Acrylic Resin

Package Size

132 ml

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
CA
842AR is a conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with an extremely conductive silver flake. It is smooth, hard, and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It provides superior high frequency shielding. It also provides strong corrosion resistance, and is suitable for use in marine environments. 842AR is designed to provide a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions. It excels when the highest level of shielding is required. Also, its thin minimum layer height makes it suitable for board level applications.

Provides superior EMI/RFI shielding over a broad frequency range

Resistivity of 7.6 x 10-5 ohm•cm

Can be applied very thin, 0.2 mil minimum coating thickness

Mild solvent system, and safe on polystyrenes

HAP free does not contain toluene, xylene, or MEK.

관련된 링크들