MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine

Subtotal (1 unit)*

₩23,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩23,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
159-303
제조사 부품 번호:
838AR-P
제조업체:
MG Chemicals
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MG Chemicals

Product Type

Electronic Varnish & Lacquer

Application

Marine

Maximum Operating Temperature

120°C

Package Type

Pen

Base Material

Acrylic

Minimum Operating Temperature

120°C

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The MG Chemicals Carbon Conductive Pen is a circuit repair pen that dispenses acrylic lacquer pigmented with conductive carbon. The cured traces are durable and corrosion resistant, with fair conductivity. They adhere well to plastics and most electronics substrates. The valve tip opens when pressed against a surface, and the flow is controlled by squeezing the barrel. The product works best on a smooth, flat, hard surface, but the cured traces are highly flexible.

Creates durable, reliably conductive connections

Dries in 1 minute at room temperature

Superior corrosion resistance

관련된 링크들