MG Chemicals Black Acrylic Electronic Varnish & Lacquer for

Subtotal (1 unit)*

₩754,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩754,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
687-866
제조사 부품 번호:
841WBU-850ML
제조업체:
MG Chemicals
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MG Chemicals

Colour

Black

Product Type

Electronic Varnish & Lacquer

Product Form

Liquid

Maximum Operating Temperature

120°C

Package Type

Can

Base Material

Acrylic

Trade Name

841WBU

Minimum Operating Temperature

120°C

Standards/Approvals

ISO 9001:2015

제외

COO (Country of Origin):
CA
The MG Chemicals EMF paint is a 1-part, water-based conductive coating, pigmented with highly conductive nickel flake. Unlike diamagnetic conductive fillers like carbon, copper, or silver that only shield the electric component of electromagnetic waves, nickel is ferromagnetic and blocks the magnetic component as well. It is easy to use, with no let-down and no heat cure necessary. It can be applied by spray, brush, or roller. It is excellent for use on wood and drywall and bonds well to many plastics. It can be painted over with common architectural paints.

Provides effective EMF shielding

Ideal for wood and drywall

Ideal for shielding electric guitar cavities

Non-flammable and no noxious odors

Low VOC content

관련된 링크들