RS PRO Silver Acrylic Resin Conductive Lacquer for PCB, Electronic

대량 구매 할인 받기

15개 더 담고 ₩48,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩80,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 268 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩80,080.00-
15 - 74₩76,840.00₩48,600.00
75 +₩73,620.00₩484,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-9911
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Conductive Lacquer

Colour

Silver

Application

PCB, Electronic

Product Form

Liquid

Package Type

Bottle

Base Material

Acrylic Resin

Package Size

5 g

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Electrically Conductive Paint


This silver conductive paint is primarily used to repair PCB tracks or manually draw a simple circuit. The paint can be used in various ways including to paint-on an electrical screen, or to make electrical connections on non-solderable surfaces.

Product Features


● Touch-dry in around 10 min and usable within your circuit in 30 minutes.

● For full mechanical and electrical properties you should bake it once it is dry at between 121°C to 148°C for 5 mins to 10 mins.

Product Warnings


This paint is flammable.

How to repair a damaged PCB trace


● Identify the damaged area.

● Remove the damaged solder and PCB trace using a scalpel or sharp knife.

● Clean the affected area with a lint-free cloth and isopropyl alcohol.

● Shake bottle vigorously before beginning and replace bottle cap when not in use.

● Paint the new trace (for very fine trace lines, use electrical tape to mask off the area and remove once painted for a clean straight line).

● Leave for 30 minutes then bake for 5 to 10 minutes for maximum mechanical and electrical properties.

Note

Shake vigorously before using and replace cap when not in use.

Warning

Flammable

관련된 링크들