MG Chemicals 8462 Contact Grease 473 ml Jar

Subtotal (1 unit)*

₩126,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩126,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
159-257
제조사 부품 번호:
8462-1P
제조업체:
MG Chemicals
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MG Chemicals

Sub Type

Grease

Product Type

Contact Grease

Trade Name

8462

Package Type

Jar

Package Size

473 ml

Application

Component, Grease

Base Material

Silicone Oil

Standards/Approvals

RoHS

The MG Chemicals Silicone Grease is a translucent, hydrophobic, silicone dielectric compound that offers premium water repellency and corrosion protection. The main application is to seal, waterproof, lubricate and insulate both indoor and outdoor electrical connections with a layer of non hardening dielectric paste. It is electrically insulating but allows current to flow through metal contacts providing environmental protection without inhibiting connectivity or causing short circuits. It is also good for lubricating and sealing rubber and plastic parts. This silicone-based grease is useful in marine environments and harsh weather conditions.

Suitable for high and low voltage applications

Seals, waterproofs, insulates, and lubricates

Prevents corrosion, arcing and pitting

Temperature resistant

Does not harden, melt, bleed, dry, freeze, or separate due to temperature fluctuations

Safe on rubbers and plastics

관련된 링크들