MG Chemicals Silicone Grease 3 ml

Subtotal (1 unit)*

₩98,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩98,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
159-265
제조사 부품 번호:
8463A-3ML
제조업체:
MG Chemicals
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MG Chemicals

Product Type

Grease

Grease Type

Silicone

Product Form

Grease

Package Type

Syringe

Package Size

3 ml

Colour

Black RAL 7021

Standards/Approvals

RoHS

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

200°C

COO (Country of Origin):
CA
The MG Chemicals Silver Grease is a highly conductive electrical lubricant that uses a specially formulated silver coated aluminum flake. It is a highly cost-effective alternative to silver-filled grease yet has superior electrical and thermal properties compared to carbon based greases. It fills voids between adjoining parts, ensuring a continuous electrical path to enable the flow of current.

Improves electrical connections between irregular and pitted surfaces

High service temperature range

Prevents arching, pitting, hotspots, and welds

Inhibits corrosion

Reduces mechanical wear

Compatible with metal, plastic, fiber, rubber, and more

Superior electrical contact and environmental protection

관련된 링크들