MG Chemicals Lead Free Flux Paste, 50 ml Jar
- RS 제품 번호:
- 159-292
- 제조사 부품 번호:
- 8341-50ML
- 제조업체:
- MG Chemicals
Subtotal (1 unit)*
₩22,380.00
재고있음
- 79 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-292
- 제조사 부품 번호:
- 8341-50ML
- 제조업체:
- MG Chemicals
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MG Chemicals | |
| Lead Free | Yes | |
| Product Type | Flux Paste | |
| Package Type | Jar | |
| Package Size | 50 ml | |
| Standards/Approvals | RoHS, J-STD-004B, ISO 9001:2015 | |
| 모두 선택 | ||
|---|---|---|
브랜드 MG Chemicals | ||
Lead Free Yes | ||
Product Type Flux Paste | ||
Package Type Jar | ||
Package Size 50 ml | ||
Standards/Approvals RoHS, J-STD-004B, ISO 9001:2015 | ||
- COO (Country of Origin):
- CN
The MG Chemicals No-Clean Soldering Flux Paste is a no-clean soldering flux paste. It is designed for lead-free alloys, but also works well with conventional leaded solders. This tacky no-clean flux paste uses a mix of rosin, thickener, and high-grade synthetically refined resin. The flux provides fast and widespread wetting during soldering and leaves non-conductive and non-tacky residues. This solder flux paste is ideal for solder touch-ups, repairs, or reworks of surface mount assemblies.
Soldering flux paste for electronics
Excellent wettability
Clear, non-conductive, and non-tacky residues
Usable for both lead-free and leaded alloys
관련된 링크들
- MG Chemicals Lead Free Flux Paste, 50 g Jar
- MG Chemicals Lead Free Flux Paste, 9.8 g Syringe
- MG Chemicals Lead Free Solder Paste, 25 ml Jar
- MG Chemicals 8342-10ML 10 ml Lead Free Solder Flux Syringe
- MG Chemicals 945 ml Bottle Lead Free Solder Flux Remover
- MG Chemicals 100 ml Solder Flux
- MG Chemicals Zinc Oxide Thermal Paste, 0.7 W/mK, Jar
- MG Chemicals 11.5 ml Pen Lead Free Solder Flux Remover