MG Chemicals Lead Free Solder Paste, 25 ml Jar

Subtotal (1 unit)*

₩48,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
  • 추가로 2026년 12월 28일 부터 53 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
159-289
제조사 부품 번호:
4900P-25G
제조업체:
MG Chemicals
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MG Chemicals

Lead Free

Yes

Product Type

Solder Paste

Package Type

Jar

Package Size

25 ml

Standards/Approvals

Dobb-Frank (DRC conflict free), REACH (compliant), RoHS

COO (Country of Origin):
US
The MG Chemicals no-clean solder paste made from a blend of high-purity, non-recycled tin, silver and copper metal powder mixed with a no-clean flux. This halogen-free and lead-free solder paste is designed for extreme flux activity and the enhanced printing requirements of ultra-fine pitch applications. It provides excellent wetting on copper OSP-coatings. Wide reflow process windows combined with high thermal stability yield solder joints with smooth surfaces. 4900P is the best lead-free solder paste for facilitating high speed printing. It can yield brick-like prints even when using ultra-fine pitch stencils as small as 0.3 mm.

Repeatable and consistent printing characteristics

Long stencil and tack life facilitate high speed printing

Excellent wettability

Suitable for air or nitrogen atmospheres

Medium-soft, non-cracking residues

관련된 링크들