Festo EPCS-BS, 8118304 Micro Linear Actuator, 220mm/s, 500 mm

Subtotal (1 unit)*

₩2,570,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,570,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
216-6361
Distrelec 제품 번호:
301-86-955
제조사 부품 번호:
EPCS-BS-60-500-12P-A-ST-M-H1-PLK-AA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Micro Linear Actuator

Stroke Length

500mm

Maximum Speed

220mm/s

Series

EPCS-BS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8118304

COO (Country of Origin):
DE

Festo EPCS-BS Series Micro Linear Actuator, 500mm Stroke Length, IP40 - EPCS-BS-60-500-12P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118304


This micro linear actuator provides precise linear motion for automation and control tasks in industrial settings. It is driven by a stepper motor and is intended for continuous operation, offering a long travel range suitable for positioning and actuation duties where repeatable movement is required.

Features & Benefits


• 500mm stroke for extended linear travel enabling large displacement
• 100% duty cycle allowing uninterrupted continuous operation
• 220mm/s maximum speed supporting Faster positioning sequences
• Plain bearing guide type delivering low-friction linear motion
• Stepper motor technology permitting accurate incremental control
• IP40 enclosure rating suitable for controlled indoor environments

**Applications**


• Suitable for pick-and-place mechanisms in assembly lines
• Ideal for linear positioning in laboratory automation set-ups
• Used with control systems for conveyor alignment adjustments
• Can be used for actuator-driven test rigs in electronics production
• Used for tool change or fixture movement in mechanical workstations

What operating temperatures can it withstand during continuous use?


It is rated for operation up to 50°C, allowing deployment in moderately warm industrial zones without derating for duty cycle.

How does the bearing type influence maintenance and lifetime?


The plain bearing guide reduces moving-part complexity, simplifying maintenance procedures while providing consistent sliding behaviour under typical loads.

What environmental protection does the unit offer against dust or contact?


With an IP40 rating it protects against objects greater than 1mm and is intended for indoor use where finer particulate ingress is controlled.

Which electrical drive characteristics are implied by the motor technology?


The stepper motor enables open-loop stepwise control and precise positioning increments, commonly integrated into 12V-compatible control architectures.

관련된 링크들