Festo EPCS-BS, 8118296 Micro Linear Actuator, 220mm/s, 50 mm

Subtotal (1 unit)*

₩2,227,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,227,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
216-6363
Distrelec 제품 번호:
301-86-953
제조사 부품 번호:
EPCS-BS-60-50-12P-A-ST-M-H1-PLK-AA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Micro Linear Actuator

Stroke Length

50mm

Maximum Speed

220mm/s

Series

EPCS-BS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8118296

COO (Country of Origin):
DE

Festo EPCS-BS Series Micro Linear Actuator, 50mm Stroke Length, 230N Maximum Force - EPCS-BS-60-50-12P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118296


This micro linear actuator is a compact electromechanical device designed for precision movement in various automation applications. With a stroke length of 50mm and capable of supporting loads of up to 18 kg vertically, it is ideal for tasks requiring exact positioning. The actuator operates on a 24V DC input and utilises stepper motor technology, offering impressive speed and accuracy in motion control.

Features & Benefits


• Electromechanical design ensures accurate linear motion

• Stepper motor allows for precise control of movement

• High-speed performance with a maximum speed of 220mm/s

• Compact dimensions enhance versatility in installations

• User-friendly interface with LED indicators for status

• Integrated end-position sensing improves operational efficiency

Applications


• Utilised in robotics for accurate positioning

• Commonly used in automated assembly lines for handling components

• Suitable for conveyor systems needing precise control and speed

• Employed in medical devices for exact movement requirements

• Ideal for packaging machinery requiring reliable linear motion

What is the maximum weight this actuator can lift?


It can effectively handle a vertical load of up to 18 kg and a horisontal load of 56 kg, making it suitable for a variety of applications.

How does temperature affect the operation of this actuator?


The device performs optimally within an ambient temperature range of 0°C to 50°C, with a reduction in power output required at temperatures above 30°C.

What type of feedback does the actuator provide during operation?


It is equipped with an absolute single-turn encoder for precise rotor position sensing, ensuring accurate movement control and monitoring.

Can the actuator be mounted in different positions?


Yes, its design allows for optional mounting positions, making it adaptable to various installation configurations.

What type of maintenance does this actuator require?


The actuator features lifetime lubrication, which minimises the need for maintenance during operation, ensuring reliability and longevity in performance.

관련된 링크들