Festo ELGS, 8083427 Electrical Linear Actuator, 0.18m/s, 0.18 mm
- RS 제품 번호:
- 203-9793
- Distrelec 제품 번호:
- 301-86-883
- 제조사 부품 번호:
- ELGS-BS-KF-32-400-8P-ST-M-H1-PLK-AA
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,760,000.00
제조사가 재고 비축중
- 2026년 9월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,760,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-9793
- Distrelec 제품 번호:
- 301-86-883
- 제조사 부품 번호:
- ELGS-BS-KF-32-400-8P-ST-M-H1-PLK-AA
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 0.18mm | |
| Maximum Speed | 0.18m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083427 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 0.18mm | ||
Maximum Speed 0.18m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083427 | ||
- COO (Country of Origin):
- DE
Festo ELGS Series Electrical Linear Actuator, 100% Duty Cycle, 0.18mm Stroke Length - ELGS-BS-KF-32-400-8P-ST-M-H1-PLK-AA, Numeric Part Number: 8083427
This electrical linear actuator converts rotary stepper motion into precise linear travel for automated motion control in industrial contexts. It is built to operate continuously and is suited to installations requiring compact, motor-driven linear positioning. The device uses a guided bearing system and conforms to environmental protection and material restriction standards relevant to electronic assemblies.
Features & Benefits
• 100% duty cycle enables continuous operation without downtime
• Ball bearing guide reduces lateral play for high-precision positioning
• Stepper motor technology delivers controllable incremental movement
• IP40 enclosure rating permits use in protected indoor environments
• Maximum speed of 0.18 m/s supports moderate-velocity transfer tasks
• Rated for operation up to 50°C for higher-temperature installations
• Ball bearing guide reduces lateral play for high-precision positioning
• Stepper motor technology delivers controllable incremental movement
• IP40 enclosure rating permits use in protected indoor environments
• Maximum speed of 0.18 m/s supports moderate-velocity transfer tasks
• Rated for operation up to 50°C for higher-temperature installations
**Applications**
• Suitable for pick-and-place operations in assembly lines
• Ideal for linear indexing in test and measurement rigs
• Used for precise dosing motion in lab automation equipment
• Can be used for Camera or sensor positioning in inspection systems
• Ideal for linear indexing in test and measurement rigs
• Used for precise dosing motion in lab automation equipment
• Can be used for Camera or sensor positioning in inspection systems
What stroke range can I expect for fine adjustments?
The unit provides a nominal stroke of 0.18 mm, making it appropriate for very small, high-resolution adjustments where minimal travel is required.
How does the actuator meet environmental and materials requirements?
It complies with RoHS directives, indicating restricted use of specific hazardous substances in its construction.
What guidance system maintains alignment under load?
A ball-bearing guidance arrangement controls side loads and preserves positional accuracy during reciprocation.
Can it be used in continuous-production machines?
Yes, its design supports continuous-duty operation, allowing integration into machines that run without frequent rest cycles.
What motor characteristics affect control implementation?
The integrated stepper motor technology enables open-loop incremental control and precise step-based positioning for motion-control systems.
관련된 링크들
- Festo ELGS, 8083425 Electrical Linear Actuator, 0.18m/s, 200 mm
- Festo ELGS, 8083426 Electrical Linear Actuator, 0.18m/s, 300 mm
- Festo ELGS, 8083428 Electrical Linear Actuator, 0.18m/s, 500 mm
- Festo ELGS, 8083424 Electrical Linear Actuator, 0.18m/s, 100 mm
- Festo ELGS, 8083430 Electrical Linear Actuator, 0.18m/s, 800 mm
- Festo ELGS, 8083429 Electrical Linear Actuator, 0.18m/s, 600 mm
- Festo ELGS, 8083389 Electrical Linear Actuator, 0.25m/s, 800 mm
- Festo ELGS, 8083386 Electrical Linear Actuator, 0.25m/s, 400 mm