Subtotal (1 unit)*
₩191,480.00
재고있음
- 추가로 2026년 10월 26일 부터 44 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩191,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-4506
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 3000N | |
| Stroke Length | 150mm | |
| Maximum Speed | 11mm/s | |
| Voltage | 24V dc | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 3000N | ||
Stroke Length 150mm | ||
Maximum Speed 11mm/s | ||
Voltage 24V dc | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS Pro Electric Linear Actuator MD7, 24V DC
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion. They are ideal for applications where installation space is limited, such as a window opener or an adjustable car driver. Unlike conventional electric motors that move in a circular motion, linear actuators operate in a straight line. As a result, an electric linear motion is capable of pushing and pulling along with the ability to slide, tilt, lift and drop making them a versatile and reliable device.
The RS PRO linear actuator range features a variety of load capabilities, stroke lengths and speeds. RS PRO linear actuators also feature a limit switch that prevents the device from burning or stalling the motor once maximum stroke length is achieved, ensuring a longer lasting device with minimal maintenance.
MD7 series features a range of linear actuators that are quiet yet powerful and suitable for a range of applications.
Features and Benefits
• Input voltage 24V DC
• Max. load:3000N (push/pull)
• Max speed: 8.2 mm/s (full load), 11.0 mm/s (no load)
• Stroke length: 100 mm
• Quiet yet powerful
• Preset limit switches
• Minimal operational costs
• Energy efficient
• IP protection level: IP54
Applications
• Automation applications
• Machine components
Certifications
• EN60601-1-2
• IP54 rated
How do electric linear actuators work?
A linear actuator is a device that moves between two points, this is done in a linear (straight line) motion. An electric linear actuator (ELA) works by converting energy produced by an electric motor into torque, which then moves the mechanism. The control system of a linear actuator can be controlled through a variety of operations but in this case, it is electrically.
Where would you use a linear actuator?
Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems. Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.
Why use an electric linear actuator?
If you require a simple device that allows for smooth, accurate and safe movement in a smaller space then an electric linear actuator is ideal. Unlike a hydraulic actuator that requires liquid, high-pressure valves and pumps, an electric linear actuator uses a DC motor, reducing the overall operating costs whilst providing a nontoxic and more energy efficient actuator. With a linear actuator, you can also achieve greater control of the device with minimal operating noise.
Please Note:
관련된 링크들
- RS PRO Electrical Linear Actuator 200 mm 3000N 24V dc 11mm/s
- RS PRO Electrical Linear Actuator 300 mm 3000N 24V dc 11mm/s
- RS PRO Electrical Linear Actuator 100 mm 3000N 24V dc 11mm/s
- RS PRO Electrical Linear Actuator 800 mm 3000N 24V dc 11mm/s
- RS PRO Electrical Linear Actuator 400 mm 3000N 24V dc 11mm/s
- Festo Electrical Linear Actuator 150 mm 295N 5072371
- RS PRO Electrical Linear Actuator 300 mm 3000N 24V dc 8.3mm/s
- RS PRO Electrical Linear Actuator 800 mm 3000N 24V dc 8.2mm/s