RS PRO Electrical Linear Actuator 50 mm 500N 12V dc 14.6mm/s

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩317,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩317,220.00
5 +₩261,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-4498
Distrelec 제품 번호:
304-02-764
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Electrical Linear Actuator

Stroke Length

50mm

Maximum Load

500N

Maximum Speed

14.6mm/s

Voltage

12V dc

Motor Technology

DC Motor

Duty Cycle

25%

Maximum Force

500N

IP Rating

IP54

Overall Length Closed

175mm

Weight

860g

Standards/Approvals

No

제외

COO (Country of Origin):
TW

RS Pro Electric Linear Actuator LD3, 12V DC 30


Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion. They are ideal for applications where installation space is limited, such as a window opener or an adjustable car driver. Unlike conventional electric motors that move in a circular motion, linear actuators operate in a straight line. As a result, an electric linear motion is capable of pushing and pulling along with the ability to slide, tilt, lift and drop making them a versatile and reliable device.

The RS PRO linear actuator range features a variety of load capabilities, stroke lengths and speeds. RS PRO linear actuators also feature a limit switch that prevents the device from burning or stalling the motor once maximum stroke length is achieved, ensuring a longer lasting device with minimal maintenance.

LD3 features a compact design that is suitable for various applications that require limited installation space.

Features and Benefits


• Input voltage 12V DC

• Max. load:500N (push/pull)

• Speed: 13.5 mm/s (full load) 14.6 mm/s (no load)

• Stroke length: 50 mm

• Aluminium grey in colour

• Quiet yet powerful

• Preset limit switches

• Minimal operational costs

• Energy efficient

Applications


• Automation applications

• Machine components

Certifications


• EN55014-1

• EN55014-2

• IP54 rating

How do electric linear actuators work?


A linear actuator is a device that moves between two points, this is done in a linear (straight line) motion. An electric linear actuator (ELA) works by converting energy produced by an electric motor into torque, which then moves the mechanism. The control system of a linear actuator can be controlled through a variety of operations but in this case, it is electrically.

Where would you use a linear actuator?


Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems. Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.

Why use an electric linear actuator?


If you require a simple device that allows for smooth, accurate and safe movement in a smaller space then an electric linear actuator is ideal. Unlike a hydraulic actuator that requires liquid, high-pressure valves and pumps, an electric linear actuator uses a DC motor, reducing the overall operating costs whilst providing a nontoxic and more energy efficient actuator. With a linear actuator, you can also achieve greater control of the device with minimal operating noise.

Please Note:


  • These actuators should be used in combination with the fitting controller and handset only.

  • For details kindly see the datasheet for Electric Actuator cross reference to Controller and Handset

  • 관련된 링크들