RS PRO Electrical Linear Actuator 48 mm 28.1N 12V dc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩187,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩187,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
454-0990
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Electrical Linear Actuator

Maximum Load

28.1N

Stroke Length

48mm

Series

RS PRO

Voltage

12V dc

Motor Technology

Stepper Motor

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Weight

34g

제외

RS PRO Miniature Electric Linear Actuator, 12 V DC, 28.1 N, 48 mm


This electric linear actuator from RS PRO converts a DC electrical motor's rotational motion into linear movement. You can use it on any machine which pushes and pulls, raises and lowers or positions and rotates a load. Equipment such as this is frequently found in the printing industry.

The compact design of this actuator takes up very little space and the unit consumes minimal power, making it convenient to use and energy-efficient. Its high continuous linear force output makes it stable and reliable to ensure the smooth functioning of your machinery. It's brushless, so there's no need to worry about replacing these, which means the component is maintenance-free.

A miniature actuator like this is suitable to control the motor of an electronic medical pipette used in molecular biology and analytical chemistry applications. It's also useful to control switching systems on circuit boards.

Features and Benefits


• Stepper actuation type

• Miniature actuator type

• Input voltage of 12 V DC

• Maximum load of 28.1 N

• Maximum stroke length of 48 mm

• Stepper motor technology

관련된 링크들