Festo Electrical Linear Actuator 400 mm 8061501 1000mm/s
- RS 제품 번호:
- 181-6740
- Distrelec 제품 번호:
- 301-70-314
- 제조사 부품 번호:
- ELGC-BS-KF-80-400-16P
- 제조업체:
- Festo
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,214,660.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩2,214,660.00 |
| 5 + | ₩2,126,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6740
- Distrelec 제품 번호:
- 301-70-314
- 제조사 부품 번호:
- ELGC-BS-KF-80-400-16P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 1000mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 5543N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 978g | |
| Model Number | 8061501 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 1000mm/s | ||
Series ELGC-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 5543N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 978g | ||
Model Number 8061501 | ||
Festo ELGC-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - ELGC-BS-KF-80-400-16P, Numeric Part Number:8061501
This electric linear actuator is designed for precise and dependable performance across various automation applications. It plays a vital role in automation and mechanical sectors, merging high speed with a compact design, making it suitable for intricate motion control tasks. The actuator offers a stroke length of 400mm and a notable no load speed to enhance operational capabilities without compromising accuracy.
Features & Benefits
• Incorporates a ball screw drive for increased efficiency
• Reaches a maximum speed of 1000mm/s when under no load
• Delivers high precision with a repetition accuracy of ±0.01mm
• Utilises a robust guide system with recirculating ball bearings
• Supports configurable mounting positions for versatile installation
• Designed for maintenance-free operation with lifetime lubrication
Applications
• Used in automated assembly lines for precise positioning
• Employed in robotics for improved motion control
• Suitable for cleanroom environments
• Implemented in machinery for producing electronic components
What is the maximum load capacity for this actuator?
It can handle a maximum force of 900N in the Fy direction and 2700N in the Fz direction.
Can I install this actuator in various orientations?
Yes, it provides an optional mounting position for flexible installation options.
What type of motor is used in this actuator?
It employs both stepper and servo motors to enable precise movements.
How does it ensure repeatable accuracy during operations?
The actuator maintains a high repetition accuracy of ±0.01mm for consistent performance.
What environmental conditions can it operate under?
It functions effectively within an ambient temperature range of 0 to 50°C.
관련된 링크들
- Festo ELGC-BS, 8061505 Electrical Linear Actuator, 1000mm/s, 1000 mm
- Festo ELGC-BS, 8061502 Electrical Linear Actuator, 1000mm/s, 500 mm
- Festo ELGC-BS, 8061504 Electrical Linear Actuator, 1000mm/s, 800 mm
- Festo Electrical Linear Actuator 600 mm 8061503 1000mm/s
- Festo ELGC, 8062791 Electrical Linear Actuator, 1500mm/s, 1000 mm
- Festo Electrical Linear Actuator 300 mm 5543N 8061500 1000mm/s
- Festo ELGC, 8062773 Electrical Linear Actuator, 1200mm/s, 1000 mm
- Festo Electrical Linear Actuator 400 mm 8061487 600mm/s