Festo Electrical Linear Actuator 400 mm 8061487 600mm/s
- RS 제품 번호:
- 181-6735
- Distrelec 제품 번호:
- 301-70-299
- 제조사 부품 번호:
- ELGC-BS-KF-45-400-10P
- 제조업체:
- Festo
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩1,849,140.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩1,849,140.00 |
| 5 + | ₩1,775,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6735
- Distrelec 제품 번호:
- 301-70-299
- 제조사 부품 번호:
- ELGC-BS-KF-45-400-10P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 880N | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 220g | |
| Standards/Approvals | RoHS | |
| Model Number | 8061487 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 600mm/s | ||
Series ELGC-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 880N | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 220g | ||
Standards/Approvals RoHS | ||
Model Number 8061487 | ||
- COO (Country of Origin):
- DE
Festo ELGC-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - ELGC-BS-KF-45-400-10P, Numeric Part Number:8061487
This electric linear actuator is designed for precision movement in automation applications. With a stroke length of 400mm, it is suitable for tasks that require reliable positioning and speed. This compact actuator incorporates advanced technologies, making it adaptable for a variety of industrial automation requirements.
Features & Benefits
• Options for stepper and servomotor provide flexible control
• High-speed operation of up to 600mm/s enhances productivity
• Compact size facilitates installation in limited spaces
• Repetition accuracy of ±0.015mm ensures precise movement
• Recirculating ball bearing guide minimises friction and wear
• IP40 protection class ensures durability across various environments
Applications
• Used in robotics for accurate movement and positioning
• Employed in factory automation for material handling
• Commonly applied in assembly lines needing efficient motion
• Integrated in CNC machinery to improve functionality
• Utilised in testing equipment for precise measurements
How do I install it in my existing system?
Installation is straightforward and can be completed using standard mounting techniques. Ensure compatibility with your system's interface.
What is the maximum load it can handle?
It can support a maximum force of 600N, making it suitable for various applications.
Can it operate in varying temperatures?
Yes, it functions effectively within an ambient temperature range of 0 to 50°C.
Is it compatible with other automation systems?
This actuator is designed to integrate seamlessly with diverse automation platforms and protocols.
관련된 링크들
- Festo ELGC-BS, 8061489 Electrical Linear Actuator, 600mm/s, 600 mm
- Festo ELGC-BS, 8061488 Electrical Linear Actuator, 600mm/s, 500 mm
- Festo ELGC-BS, 8061484 Electrical Linear Actuator, 600mm/s, 100 mm
- Festo ELGC-BS, 8062779 Electrical Linear Actuator, 1500mm/s, 600 mm
- Festo Electrical Linear Actuator 300 mm 8061486 600mm/s
- Festo Electrical Linear Actuator 200 mm 8061485 600mm/s
- Festo ELGC-BS, 8061483 Electrical Linear Actuator, 600mm/s, 800 mm
- Festo ELGC-BS, 8061481 Electrical Linear Actuator, 600mm/s, 500 mm