Festo Electrical Linear Actuator 600 mm 8061503 1000mm/s

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩2,397,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩2,397,440.00
5 +₩2,301,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-6741
Distrelec 제품 번호:
301-70-316
제조사 부품 번호:
ELGC-BS-KF-80-600-16P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

1000mm/s

Series

ELGC-BS

Motor Technology

Servo Motor, Stepper Motor

Maximum Force

5543N

Duty Cycle

100%

IP Rating

IP40

Minimum Operating Temperature

0°C

Spindle Type

Ball Screw

Maximum Operating Temperature

50°C

Weight

978g

Standards/Approvals

RoHS

Model Number

8061503

Festo ELGC-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - ELGC-BS-KF-80-600-16P, Numeric Part Number:8061503


This electric linear actuator is tailored for precision linear motion tasks, featuring a compact micro linear actuator format that maximises performance while occupying minimal space. It boasts a maximum stroke length of 600mm and a no-load linear speed of 1000mm/s, providing high efficiency for automation applications. Constructed from durable materials suitable for various industrial settings, this actuator is a dependable option for users in mechanical and automation industries.

Features & Benefits


• Achieves maximum speeds of 1000mm/s under no load

• Incorporates a stepper or servo motor for consistent motion

• Offers a maximum acceleration of 15m/s² for enhanced performance

• Features high precision with a repetition accuracy of ±0.01mm

• Designed to operate efficiently within a broad temperature range

• Built with maintenance-free lifetime lubrication to minimise upkeep

Applications


• Used in robotics for precise positioning tasks

• Utilised in assembly lines to improve productivity

• Ideal for medical equipment that requires accurate movements

• Suitable for machinery operating in cleanroom environments

• Effective in custom automation projects needing specific solutions

What is the optimal temperature range for operation?


The actuator operates effectively within 0 to 50°C.

How can I detect the position of the actuator?


Position detection can be achieved using proximity switches or inductive sensors.

Is the actuator suitable for cleanroom applications?


Yes, it complies with Class 7 cleanroom standards according to ISO 14644-1.

What is the maintenance schedule for this product?


It offers lifetime lubrication, eliminating the need for regular maintenance.

Can it be mounted in various positions?


Yes, the actuator can be installed in any position to cater to specific applications.

관련된 링크들